| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Motion Motor Control | |
| 5VDC to 16VDC | |
| DRV11873 |
Save the earth with a better design by implementing this DRV11873EVM power management development kit by Texas Instruments.
Dev Kit Description
The DRV11873EVM (evaluation module) provides a cost effective, sensorless-solution for running a 3-phase BLDC motor in 150 degree sinusoidal commutation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

