| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| 1 | |
| 1 | |
| 2000 | |
| 2000 | |
| 100 | |
| 1000(Typ) | |
| TTL | |
| 8 | |
| 24 | |
| 32 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Current Limit|Thermal Shutdown Protection | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Use the DRV103U power driver from Texas Instruments to turn on and off your high-power transistors! Its typical operating supply voltage is 24 V. This device has a maximum propagation delay time of 1000(typ) ns. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 24 V. Its minimum operating supply voltage of 8 V, while its maximum is 32 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

