Arrow Electronic Components Online
DRV102FKTWTG3|TI|simage
DRV102FKTWTG3|TI|limage
Gate and Power Drivers

DRV102FKTWTG3

Driver 1-OUT High Side 8-Pin(7+Tab) TO-263 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side
  • Number of Drivers
    1
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    2500
  • Maximum Fall Time (ns)
    2500
  • Maximum Operating Frequency (kHz)
    29
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    24
  • Maximum Operating Supply Voltage (V)
    60
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.65(Max)
  • Package Width
    9.4(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources