Diodes IncorporatedDRTR5V0U1SO-7ESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 5.5V 17Vc 3-Pin SOT-23 T/R

Get protected from high voltage shocks with this diode array DRTR5V0U1SO-7 ESD protection device developed by Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 1.5 pF. It is made in a single configuration.

Import TariffMay apply to this part

1 part: Ships in 2 days

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.0391
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0391

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.