VishayDRTOP100V622622JBResistor Fixed Single-Other Mounting
Res Thick Film 6.2K Ohm 5% 100W ±150ppm/°C SOT-227B Screw Bolt-On Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 1500 | |
| 25 to 125 | |
| 2 | |
| Rectangular |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

