knitter-switchDRS 61110Switch DIP
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Sub-Miniature Rotary Coded Switch | |
| Extended Shaft | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.15@42VDC | |
| 200 | |
| 42 | |
| 250VAC | |
| 100 | |
| 80 | |
| 10000 | |
| BCD Complement | |
| 7.3 | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| 10 | |
| 10 | |
| 6.5 | |
| 10 | |
| 10 | |
| 13.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

