Reduced Price
Delta ElectronicsDRS-24V50W1NRAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.1A 50W 7-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.1 | |
| 50 | |
| 85 | |
| 264 | |
| 120 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.95 | |
| 47 to 63 | |
| ±2 | |
| 90(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -20 | |
| 70 | |
| Carton | |
| 180 | |
| Mounting | DIN Rail |
| Package Height | 78.6 |
| Package Width | 30 |
| Package Length | 95 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

