Delta ElectronicsDRS-24V30W1AZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 1.24A 30W 6-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 1.24 | |
| 30 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 1%(Typ) | |
| 1%(Typ) | |
| 0.8 | |
| 47 to 63 | |
| ±1 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -20 | |
| 70 | |
| Carton | |
| 100 | |
| Mounting | DIN Rail |
| Package Height | 78 |
| Package Width | 21 |
| Package Length | 95 |
| PCB changed | 6 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

