Reduced Price
Delta ElectronicsDRS-24V100W1ARAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 3.8A 100W 9-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.8 | |
| 100 | |
| 85 | |
| 264 | |
| 120 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.2 | |
| 47 to 63 | |
| ±2 | |
| 89(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -20 | |
| 70 | |
| Carton | |
| 325 | |
| Mounting | DIN Rail |
| Package Height | 78.6 |
| Package Width | 45 |
| Package Length | 105.5 |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

