MEAN WELLDRS-240-36AC to DC Power Supplies
AC/DC Power Supply Single-OUT 36V 6.6A 240W 39-Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 6.6 | |
| 240 | |
| 90 | |
| 305 | |
| 127 | |
| 431 | |
| 4000VAC | |
| 0.5% | |
| 0.5% | |
| 2.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 92(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 360mV(Max) | |
| No | |
| -30 | |
| 70 | |
| Carton | |
| 1190 | |
| Mounting | DIN Rail |
| Package Height | 125.2 |
| Package Width | 85.5 |
| Package Length | 129.2 |
| PCB changed | 39 |
| 39 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

