EatonDRQ74-R33-RInductor Surface Mount
Inductor Power Shielded Drum Core 0.294uH/1.176uH 20% 100KHz Ferrite 6.2A/3.1A 0.0074Ohm/0.0295Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 0.294u|1.176u | |
| 20% | |
| 100K | |
| 6.2|3.1 | |
| 18.4|9.18 | |
| 0.0074(Typ)|0.0295(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 4.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
