EatonDRQ74-820-RInductor Surface Mount
Inductor Power Shielded Drum Core 80.95uH/323.8uH 20% 100KHz Ferrite 0.91A/0.453A 0.345Ohm/1.38Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 80.95u|323.8u | |
| 20% | |
| 100K | |
| 0.91|0.453 | |
| 1.11|0.55 | |
| 0.345(Typ)|1.38(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 4.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
