EatonDRQ74-680-RInductor Surface Mount
Inductor Power Shielded Drum Core 69.67uH/278.7uH 20% 100KHz Ferrite 1.03A/0.517A 0.265Ohm/1.06Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 69.67u|278.7u | |
| 20% | |
| 100K | |
| 1.03|0.517 | |
| 1.19|0.6 | |
| 0.265(Typ)|1.06(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 4.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
