EatonDRQ127-331-RInductor Surface Mount
Inductor Power Shielded Drum Core 323.6uH/1294uH 20% 100KHz Ferrite 1.04A/0.522A 0.574Ohm/2.3Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 323.6u|1294u | |
| 20% | |
| 100K | |
| 1.04|0.522 | |
| 2.01|1.01 | |
| 0.574(Typ)|2.3(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
