EatonDRQ127-2R2-RInductor Surface Mount
Inductor Power Shielded Drum Core 2.027uH/8.108uH 20% 100KHz Ferrite 12.5A/6.23A 0.00373Ohm/0.0161Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 2.027u|8.108u | |
| 20% | |
| 100K | |
| 12.5|6.23 | |
| 25.5|12.7 | |
| 0.00373(Typ)|0.0161(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
