10-25% Off
EatonDRQ125-6R8-RInductor Surface Mount
Inductor Power Shielded Drum Core 6.588uH/26.35uH 20% 100KHz Ferrite 6.64A/3.32A 0.0123Ohm/0.0492Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 6.588u|26.35u | |
| 20% | |
| 100K | |
| 6.64|3.32 | |
| 8.68|4.34 | |
| 0.0123(Typ)|0.0492(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
