EatonDRQ125-470-RInductor Surface Mount
Inductor Power Shielded Drum Core 47.47uH/189.9uH 20% 100KHz Ferrite 2.71A/1.35A 0.074Ohm/0.297Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 47.47u|189.9u | |
| 20% | |
| 100K | |
| 2.71|1.35 | |
| 3.24|1.62 | |
| 0.074(Typ)|0.297(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
