EatonDRQ125-102-RInductor Surface Mount
Inductor Power Shielded Drum Core 1008uH/4032uH 20% 100KHz Ferrite 0.57A/0.283A 1.69Ohm/6.76Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 1008u|4032u | |
| 20% | |
| 100K | |
| 0.57|0.283 | |
| 0.7|0.35 | |
| 1.69(Typ)|6.76(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
