Delta ElectronicsDRP024V480W1AAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 20A 480W Carton
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| White and Blue | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 20 | |
| 480 | |
| 85 | |
| 264 | |
| 120 | |
| 375 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| No | |
| -20 | |
| 75 | |
| Carton | |
| Mounting | DIN Rail |
| Package Height | 116.4 |
| Package Width | 121.9 |
| Package Length | 180 |
With this DRP024V480W1AA AC to DC power supply from Delta Electronics your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 24 V and maximum output power of 480 W. This part's single output can handle a current up to 20 A. This part has a minimum operating temperature of -20 °C and a maximum of 75 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

