Delta ElectronicsDRM-24V240W1PNAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10 | |
| 240 | |
| 85 | |
| 276 | |
| 88 | |
| 375 | |
| 4540VAC | |
| 10mV | |
| 100mV | |
| 2.7 | |
| 47 to 63 | |
| ±1 | |
| 94.84(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -25 | |
| 70 | |
| Carton | |
| 940 | |
| Mounting | DIN Rail |
| Package Width | 60 mm |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

