Delta ElectronicsDRL-12V75W1AZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 6.25A 75W
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| 1 | |
| Fixed | |
| 12 | |
| 6.25 | |
| 75 | |
| 85 | |
| 100|240 | |
| 264 | |
| 120 | |
| 375 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.4(Typ) | |
| 50|60 | |
| ±2 | |
| 87.5(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| -20 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 123.6 |
| Package Width | 27 |
| Package Length | 102 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

