Delta ElectronicsDRL-12V240W1ENAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 20A 240W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| 1 | |
| Fixed | |
| 12 | |
| 20 | |
| 240 | |
| 90 | |
| 100|240 | |
| 264 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 2.5(Typ) | |
| 50|60 | |
| ±1 | |
| 86.5(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| -40 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 123.6 |
| Package Width | 40 |
| Package Length | 116.8 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

