TE ConnectivityDRD10RAE04Switch DIP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 300VAC | |
| 1000 | |
| 50 | |
| 10000 | |
| BCD | |
| 0 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 5.08 | |
| Right Angle | |
| -30 | |
| 85 | |
| Tube | |
| 10 | |
| 11.99 | |
| 10.5 |
This DRD10RAE04 dual in-line package switch from TE Connectivity can be easily customized and designed to be used on a printed circuit board. It has a SP10T configuration. This DIP switch has an operating temperature range of -30 °C to 85 °C. The DRD10RAE04 DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 10 mm long, 10.5 mm tall and 11.99 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

