TE ConnectivityDRC26-50S02Connector Rectangular
Conn Rectangular F 50 POS 4.42mm Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Rectangular | |
| PL | |
| 50 | |
| 5 | |
| Crimp | |
| 4.42 | |
| Straight | |
| F | |
| 7.5/Contact | |
| 250VDC|250VAC | |
| 10 | |
| -55 | |
| 125 | |
| IP68/IP69K | |
| 68.58 | |
| 39.62 | |
| 35.76 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

