TE ConnectivityDRC23-24PBConnector Rectangular
Rectangular Connectors Right Angle 24 POS
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 24 | |
| 4 | |
| Solder | |
| 4.42 | |
| Right Angle | |
| 7.5/Contact | |
| 250VAC | |
| -55 | |
| 125 | |
| Tray | |
| Panel Mount | |
| Gold |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

