TE ConnectivityDRC12-24PCConnector Rectangular
Conn Rectangular SKT 24 POS 5.49mm Crimp ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Rectangular | |
| 24 | |
| 24 | |
| Crimp | |
| 5.49 | |
| Straight | |
| SKT | |
| 13/Contact | |
| 250VAC | |
| -55 | |
| 125 | |
| IP6K9K | |
| 44.25 | |
| 77.22 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

