MEAN WELLDRC-40BAC to DC Power Supplies
AC/DC Power Supply Dual-OUT 27.6V/27.6V 0.95A/0.5A 40.02W 11-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 2 | |
| Fixed | |
| 27.6 | |
| 0.95|0.5 | |
| 40.02 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.8(Typ) | |
| 47 to 63 | |
| ±1 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 300 | |
| Mounting | DIN Rail |
| Package Width | 40 mm |
| Package Length | 79 mm |
| PCB changed | 11 |
| 11 |
Ensure your electronic devices operate by using this DRC-40B AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 27.6|27.6 V and maximum output power of 40.02 W. This part's 2 outputs can handle a current up to 0.95|0.5 A. This part has a temperature range of -30 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

