Delta ElectronicsDRC-12V30W1AZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 2.1A 30W 7-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.1 | |
| 30 | |
| 90 | |
| 264 | |
| 125 | |
| 375 | |
| 3000VAC | |
| 1%(Typ) | |
| 2%(Typ) | |
| 0.8 | |
| 47 to 63 | |
| ±2 | |
| 85(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| No | |
| -25 | |
| 71 | |
| Carton | |
| 140 | |
| Mounting | DIN Rail |
| Package Height | 91 mm |
| Package Width | 53 mm |
| Package Length | 55.6 mm |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

