TDK-LambdaDRB960-48-3-A1AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 20A 960W 12-Pin
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 20 | |
| 960 | |
| 380 | |
| 400|500 | |
| 500 | |
| 530 | |
| 675 | |
| 3510VAC | |
| 0.01% | |
| 0.65% | |
| 2.2 | |
| 47 to 63 | |
| ±3 | |
| 95.9(Min) | |
| Push-In Connection | |
| Push-In Connection | |
| Yes | |
| 150mV | |
| -25 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 135.7 |
| Package Width | 100 |
| Package Length | 171.9 |
| PCB changed | 12 |
| 12 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

