Arrow Development ToolsDRAGONBOARD 410C CASE-TR
DRAGONBOARD 410C CASE-TR Arrow Development Tools Boxes, Enclosures & Racks Acrylonitrile Butadiene Styrene - Arrow.com
The Arrow Development Tools Boxes, Enclosures, and Racks are perfect for you if you want your product handled with ease & care. Boxes are available in many options. The Electronic boards that can be used to implement products (for example 'Arduino' and 'raspberry pi') and boxes are available to house them with mounts for the boards and physical ports for connectors. This product support standard card sizes (for example VME, cPCI), and racks are defined by the number of cards they support (6U, 9U). This product has 96.16 mm in length, 21.36 mm in height, and 9.53 mm in width.
Features and Benefits:
• The Dragon board Case body Material made up of Acrylonitrile Butadiene Styrene
• Support standard card sizes (for example VME, cPCI)
• Security locks and Weather proof coating
Application:
• High-speed communication between cards
• Provision for redundancy on power supplies and cooling
• Customize & designed for a particular product
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosure | |
| Development Board Enclosure | |
| Doorless | |
| Acrylonitrile Butadiene Styrene | |
| Clear | |
| 96.16 | |
| 59.8 | |
| 21.36 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

