EatonDRA73-6R8-RInductor Surface Mount
Inductor Power Shielded Drum Core 6.63uH/6.8uH 20% 100KHz Ferrite 2.62A 0.049Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 6.63u(OCL)/6.8u | |
| 20% | |
| 100K | |
| 2.62 | |
| 2.96 | |
| 0.049 | |
| 2 | |
| -40 | |
| 165 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.55 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

