EatonDRA73-331-RInductor Surface Mount
Inductor Power Shielded Drum Core 326.4uH/330uH 20% 100KHz Ferrite 0.391A 2.16Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 326.4u(OCL)/330u | |
| 20% | |
| 100K | |
| 0.391 | |
| 0.423 | |
| 2.16(Typ) | |
| 2 | |
| -40 | |
| 165 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 7.6 | |
| 3.55 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

