| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 15 |
| Maximum Input Voltage (V) | 32 |
| Maximum Input Current (mA) | 22 |
| Maximum Output Voltage (V) | 100 |
| Maximum Output Current (A) | 12 |
| Output Type | DC |
| Minimum Load Current (mA) | 1 |
| I/O Isolation Voltage (V) | 2500(RMS) |
| Peak Non-Repetitive Surge Current (A) | 110 |
| Maximum Off-State Leakage Current (uA) | 1 |
| Typical Input to Output Capacitance (pF) | 35(Max) |
| Maximum Turn-On Time (ms) | 22 |
| Maximum Turn-Off Time (ms) | 0.33 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 60 |
| Mounting | DIN Rail |
| Package Height | 89.6 |
| Package Width | 54.1 |
| Package Length | 73.9 |