EatonDRA127-1R0-RInductor Surface Mount
Inductor Power Shielded Drum Core 0.772uH/1uH 20% 100KHz Ferrite 13.6A 0.004Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 0.772u(OCL)/1u | |
| 20% | |
| 100K | |
| 13.6 | |
| 40 | |
| 0.004 | |
| 2 | |
| -40 | |
| 165 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
