EatonDRA125-8R2-RInductor Surface Mount
Inductor Power Shielded Drum Core 7.49uH/8.2uH 20% 100KHz Ferrite 6.41A 0.016Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 7.49u(OCL)/8.2u | |
| 20% | |
| 100K | |
| 6.41 | |
| 7.9 | |
| 0.016 | |
| 2 | |
| -40 | |
| 165 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

