10-25% Off
EatonDRA125-150-RInductor Surface Mount
Inductor Power Shielded Drum Core 14.67uH/15uH 20% 100KHz Ferrite 4.45A 0.033Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 14.67u(OCL)/15u | |
| 20% | |
| 100K | |
| 4.45 | |
| 5.72 | |
| 0.033 | |
| 2 | |
| -40 | |
| 165 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

