EatonDRA124-470-RInductor Surface Mount
Inductor Power Shielded Drum Core 46.27uH/47uH 20% 100KHz Ferrite 1.78A 0.16Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 46.27u(OCL)/47u | |
| 20% | |
| 100K | |
| 1.78 | |
| 2.91 | |
| 0.16 | |
| 2 | |
| -40 | |
| 165 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 4.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

