Top Purchased
MEAN WELLDRA-60-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 5A 60W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| DRA-60-12 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 90 | |
| 110|230 | |
| 264 | |
| 127 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 1.3(Typ) | |
| 47 to 63 | |
| ±1 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 300 | |
| Mounting | DIN Rail |
| Package Height | 90 mm |
| Package Width | 40 mm |
| Package Length | 100 mm |
| PCB changed | 9 |
| 9 |
With this DRA-60-12 AC to DC power supply from Mean-Well USA, Inc. your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

