| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Minimum Input Voltage (V) | 200 |
| Maximum Input Voltage (V) | 265 |
| Maximum Input Current (mA) | 3.3 |
| Maximum Output Voltage (V) | 280 |
| Maximum Output Current (A) | 12 |
| Output Device | Triac |
| Output Type | AC |
| Minimum Load Current (mA) | 0.15 |
| Maximum Off-State Leakage Current (uA) | 100 |
| Typical Input to Output Capacitance (pF) | 10(Max) |
| Maximum Turn-On Time (ms) | 8.33 |
| Maximum Turn-Off Time (ms) | 8.33 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | DIN Rail |
| Package Height | 87.6 |
| Package Length | 83.7 |
| PCB changed | 4 |
| Pin Count | 4 |