10-25% Off
EatonDR127-1R5-RInductor Surface Mount
Inductor Power Shielded Drum Core 1.357uH/1.5uH 20% 100KHz Ferrite 13.5A 0.00341Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 1.357u(OCL)/1.5u | |
| 30 | |
| 20% | |
| 100K | |
| 13.5 | |
| 31.1 | |
| 0.00341(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
