Reduced Price
EatonDR124-150-RInductor Surface Mount
Inductor Power Shielded Drum Core 14.2uH/15uH 20% 100KHz Ferrite 3.6A 0.0448Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 14.2u(OCL)/15u | |
| 20% | |
| 100K | |
| 3.6 | |
| 4.62 | |
| 0.0448 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 4.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
