50-75% Off
EatonDR1050-331-RInductor Surface Mount
Inductor Power Shielded Drum Core 321uH 30% 100KHz Ferrite 0.83A 0.693Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 321u | |
| 30% | |
| 100K | |
| 0.83 | |
| 0.8 | |
| 0.693 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 10.3 | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

