EatonDR1050-151-RInductor Surface Mount
Inductor Power Shielded Drum Core 149uH 30% 100KHz Ferrite 1.26A 0.298Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| Ferrite | |
| 149u | |
| 30% | |
| 100K | |
| 1.26 | |
| 1.15 | |
| 0.298 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 10.3 | |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

