MEAN WELLDR-60-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 4.5A 54W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 4.5 | |
| 54 | |
| 88 | |
| 110|230 | |
| 264 | |
| 124 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 1.2(Typ) | |
| 47 to 63 | |
| ±1 | |
| 82(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 300 | |
| Mounting | DIN Rail |
| Package Height | 93 mm |
| Package Width | 56 mm |
| Package Length | 78 mm |
| PCB changed | 8 |
| 8 |
Your electronic devices will need this DR-60-12 AC to DC power supply from Mean-Well USA, Inc. to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 54 W. This part's single output can handle a current up to 4.5 A. This part has a minimum operating temperature of -20 °C and a maximum of 60 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

