| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 3 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 9.5 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 18 |
| Output Voltage (V) | 5|12|-12 |
| Output Current (A) | 6|0.4|-0.4 |
| Output Power (W) | 40 |
| Minimum Isolation Voltage | 1600VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 300(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Efficiency (%) | 82(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 182 |
| Output Type | Fixed |
| Mounting | DIN Rail |
| Package Height | 24.5 |
| Package Width | 57.6 |
| Package Length | 125 |
| PCB changed | 8 |
| Pin Count | 8 |