ITT CannonDPX2MA-A106PA106P-33B0204Connector Rectangular
Conn Rack and Panel ARINC 404 PIN/PIN (106/106)Signal POS Crimp ST Panel Mount
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rack and Panel ARINC 404 | |
| PL/PL | |
| (106/106)Signal | |
| 8/8 | |
| Crimp | |
| Straight | |
| PIN/PIN | |
| 50.8 | |
| 78.99 | |
| Panel Mount | |
| Gold | |
| Copper Alloy |
This rack and panel arinc 404 DPX2MA-A106PA106P-33B0204 USB connector from ITT will keep your versatile electrical connections strong and reliable. This is a 8/8-row connector. This PL/PL connector's (106 / 106)signal contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. DPX2MA-A106PA106P-33B0204 is housed in aluminum alloy. It uses the crimp termination method. This product is 78.99 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

