25-50% Off
TDKDPX250894DT-5025A1RF Multiplexers
RF Diplexer Single 698MHz to 746MHz/824MHz to 894MHz 8-Pin T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Diplexer | |
| 1 | |
| 698 to 746|824 to 894 | |
| 10 | |
| 10 | |
| 2.1 | |
| 2.1 | |
| 8 | |
| 8 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 8 |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

