Top Searched
TDKDPX205850DT-4152B2RF Multiplexers
RF Diplexer Single 174MHz to 1578MHz/2400MHz to 5850MHz 6-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Diplexer | |
| 1 | |
| 174 to 1578|2400 to 5850 | |
| 12 | |
| 10 | |
| 0.8 | |
| 0.6 | |
| 12 | |
| 9 | |
| 50 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

