50-75% Off
TDKDPX202750DT-4058A1RF Multiplexers
RF Diplexer Single 650MHz to 960MHz/1427.9MHz to 2750MHz 6-Pin T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Diplexer | |
| 1 | |
| 650 to 960|1427.9 to 2750 | |
| 18 | |
| 10 | |
| 0.48 | |
| 0.48 | |
| 11 | |
| 11 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

