| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Diplexer |
| Number of Elements per Chip | 1 |
| Frequency Band (MHz) | 2400 to 2500/5000 to 7000 |
| Maximum Low Band Insertion Loss (dB) | 0.4 |
| Maximum High Band Insertion Loss (dB) | 0.9 |
| Minimum Low Band Attenuation (dB) | 20 |
| Minimum High Band Attenuation (dB) | 17 |
| Minimum Isolation (dB) | 20 |
| Maximum VSWR | 1.67 |
| Impedance (Ohm) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Pin Count | 6 |